Diodes IncorporatedAP1086D33G-13Linear Regulators

LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) TO-252 T/R

Stable power is ideal for better processing this LDO AP1086D33G-13 linear regulator developed by Diodes Zetex will help do so. Its typical dropout voltage at current is 1.3@1.5A V. This device has a maximum power dissipation of 15000 mW. This voltage regulation device's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.7 V and no higher than 12 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 33mV and line regulation of 0.2% is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 15000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 150 °C. Its polarity is positive. The maximum dropout voltage is 1.4@1.5A V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    16 weeks
    • Price: