Diodes IncorporatedAP1212LSG-13USB Power Switches
Hi Side Dual 5.5V 1A 8-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
High Side Switch | |
2 | |
1 | |
Active Low | |
2.7 | |
5.5 | |
110 | |
2.5 | |
-40 | |
125 | |
30 | |
0.5 | |
1000 | |
0.5 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.95(Max) |
Package Length | 4.95(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |