Diodes IncorporatedAP130-18YG-13Linear Regulators
LDO Regulator Pos 1.8V 0.3A 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.8 | |
0.3 | |
2.7 | |
5.5 | |
0.5@300mA | |
0.3%/V | |
40mV | |
0.1 | |
100°C/W(Typ) | |
23°C/W(Typ) | |
Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 2.5 mm |
Package Length | 4.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
Make a theoretical system actual by providing stable voltages with this LDO AP130-18YG-13 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.4@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Using a load regulation of 40mV and line regulation of 0.3%/V is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.5@300mA V.