Diodes IncorporatedAP130-20SAG-7Linear Regulators

LDO Regulator Pos 2V 0.3A 3-Pin SOT-23 T/R

Keep calm and stay stable by implementing this LDO AP130-20SAG-7 linear regulator developed by Diodes Zetex. Its typical dropout voltage at current is 0.4@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 2 V, this is power management at its best. A load regulation of 40mV and line regulation of 0.3%/V is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.5@300mA V.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    27 weeks
    • Price: