Diodes IncorporatedAP1501-K5G-13

Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 3A 6-Pin(5+Tab) TO-263 T/R

Adjust the voltage level of your devices with this step down AP1501-K5G-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 40 V. With an adjustable output that has a voltage of 1.23 to 37 V, this is power management at its best. This converter is 73(typ) % efficient. It has a switching frequency of 173 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -20 °C and a maximum of 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 800 Minimum 800
  • Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: $0.8921
    1. 800+$0.8921