Diodes IncorporatedAP1513SG-13DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 18V Step Down Single-Out 0.8V to 18V 2A 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Adjust the voltage level of your devices with this step down AP1513SG-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.6 V and no higher than 18 V. With an adjustable output that has a voltage of 0.8 to 18 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5% and line regulation of 2%. This converter is 92(typ) % efficient. You can operate this at a switching frequency of 240 to 400 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -20 °C to 85 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
