Kingbright America LLCAP1608P1C-P22Phototransistors
No Phototransistor Chip Silicon 940nm 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.70.80 | |
Chip | |
Phototransistor | |
Rectangular | |
Silicon | |
NPN | |
150 | |
Top View | |
940 | |
15000(Typ) | |
15000(Typ) | |
0.3(Typ) | |
100 | |
5 | |
30 | |
0.8 | |
100 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |