Diodes IncorporatedAP2004SG-13DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 300kHz 8-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
1.25 to 25.5 | |
300 | |
3.6 | |
27 | |
3.6 to 27 | |
10 | |
600 | |
10 | |
PWM | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.95(Max) |
Package Length | 4.95(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |
Thanks to Diodes Zetex's pwm dc to dc /step down AP2004SG-13 DC voltage controller, you'll be able to accurately increase or decrease the DC voltage within your electronic circuit. This DC voltage controller has single output. Its output produces a current of 0.2 A. With an output that has a voltage of 1.25 to 25.5 V, this is power management at its best. This DC voltage controller has an input voltage of 3.6 to 27 V. Its switching regulator has a frequency of 10 to 300 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -20 °C to 85 °C.