Diodes IncorporatedAP2014SG-13PWM and Resonant Controllers
Voltage Mode PWM Controller 3A 200kHz 8-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Mode PWM Controller | |
Voltage Mode PWM Controller | |
Buck | |
1 | |
200(Typ) | |
90(Typ) | |
3000 | |
50 | |
50 | |
12|5 | |
12|5 | |
20 | |
7(Typ) | |
No | |
No | |
No | |
0 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9(Max) |
Package Length | 4.95(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |