Diodes IncorporatedAP2101SG-13USB Power Switches
Hi Side Single 5.5V 2.45A 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side Switch | |
1 | |
2.45 | |
Active Low | |
2.7 | |
5.5 | |
115 | |
1.9 | |
-35 | |
85 | |
50 | |
4 | |
600 | |
30 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
Use this high side switch AP2101SG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 2.45 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB powered network switch has an operating temperature range of -35 °C to 85 °C.