Diodes IncorporatedAP2111H-3.3TRG1Linear Regulators
LDO Regulator Pos 3.3V 0.6A 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5 | |
Fixed | |
3.3 | |
0.6(Min) | |
2.5 | |
6 | |
0.008@10mA|0.2@300mA|0.4@600mA | |
0.02%/V(Typ) | |
0.2%/A(Typ) | |
0.08 | |
128°C/W | |
Short Circuit Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |