Diodes IncorporatedAP2114H-1.8TRG1Linear Regulators

LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R

Keep calm and stay stable by implementing this LDO AP2114H-1.8TRG1 linear regulator developed by Diodes Zetex. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.5@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1%/A and line regulation of 0.1%/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.7@1A V.

Import TariffMay apply to this part

3,607 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3607
      Country Of origin:
      China
         
      • Price: $0.0792
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,607 parts
      • Price: $0.0792