Diodes IncorporatedAP2120N-3.3TRG1Linear Regulators

LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23 T/R

This LDO AP2120N-3.3TRG1 linear regulator from Diodes Zetex is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.02@10mA|0.2@100mA|0.3@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 40mV and line regulation of 16mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.04@10mA|0.3@100mA|0.5@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.