Diodes IncorporatedAP2125KS-1.8TRG1Linear Regulators
LDO Regulator Pos 1.8V 0.36A 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.8 | |
0.36(Typ) | |
2.3 | |
6 | |
0.012@10mA|0.12@100mA|0.36@300mA | |
15mV | |
15mV | |
0.09 | |
200°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |