Diodes IncorporatedAP2127K-1.8TRG1Linear Regulators

LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 8,933 parts

Regional Inventory: 5,933

    Total$120.56Price for 1835

    5,933 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1835
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0657
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,933 parts
      • Price: $0.0657
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.065
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2408+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0536