Diodes IncorporatedAP2127K-ADJTRG1Linear Regulators

LDO Regulator Pos 0.8V to 5.5V 0.4A 5-Pin SOT-23 T/R

Having trouble maintaining a steady voltage? This LDO AP2127K-ADJTRG1 linear regulator from Diodes Zetex will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.17@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.4(Typ) A. It only needs a voltage of at least 2.5 V while not exceeding 6 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 5.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 10mV and line regulation of 5mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.3@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part if shipping to the United States

2,560 parts: Ships tomorrow

    Total$99.98Price for 1754

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1754
      Maximum Of:
      2560
      Country Of origin:
      China
         
      • Price: $0.057
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,560 parts
      • Price: $0.057