Diodes IncorporatedAP2127N-2.8TRG1Linear Regulators
LDO Regulator Pos 2.8V 0.4A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
2.8 | |
0.4(Typ) | |
2.5 | |
6 | |
0.3@300mA | |
0.816 | |
5mV | |
10mV | |
0.09 | |
180°C/W | |
100°C/W(Typ) | |
Current Limit|Thermal Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |