Diodes IncorporatedAP2128K-ADJTRG1Linear Regulators

LDO Regulator Pos 0.8V to 5.5V 0.4A 5-Pin SOT-23 T/R

This LDO AP2128K-ADJTRG1 linear regulator developed by Diodes Zetex keeps the power stable! It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.4(Typ) A. It only needs a voltage of at least 2.5 V while not exceeding 6 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 5.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.6%/A and line regulation of 0.06%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    27 weeks
    • Price: