Diodes IncorporatedAP2132BMP-1.2TRG1Linear Regulators
LDO Regulator Pos 1.2V 2A 8-Pin PSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.2 | |
2 | |
1.4 | |
5.5 | |
0.12@500mA|0.2@1A|0.45@2A | |
0.816 | |
2mV(Typ) | |
10mV(Typ) | |
53°C/W | |
29°C/W(Typ) | |
Current Limit|Thermal Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | PSOP EP |
8 | |
Lead Shape | Gull-wing |