Diodes IncorporatedAP2138N-1.8TRG1Linear Regulators
LDO Regulator Pos 1.8V 0.25A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.8 | |
0.25(Min) | |
2.5 | |
6 | |
0.1@10mA|0.25@30mA|0.7@100mA|1.1@250mA | |
18mV | |
40mV | |
0.0015 | |
250°C/W | |
81.9°C/W | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO AP2138N-1.8TRG1 linear regulator from Diodes Zetex is perfect for you! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@10mA|0.12@30mA|0.4@100mA|0.85@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 6.6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 40mV and line regulation of 18mV your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.1@10mA|0.25@30mA|0.7@100mA|1.1@250mA V. Its polarity is positive.