Diodes IncorporatedAP2138N-3.0TRG1Linear Regulators
LDO Regulator Pos 3V 0.25A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3 | |
0.25(Min) | |
2.5 | |
6 | |
0.1@10mA|0.2@30mA|0.4@100mA|0.7@250mA | |
18mV | |
40mV | |
0.0015 | |
250°C/W | |
81.9°C/W | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |