Diodes IncorporatedAP2138N-3.3TRG1Linear Regulators

LDO Regulator Pos 3.3V 0.25A 3-Pin SOT-23 T/R

Maintain a steady voltage level with this LDO AP2138N-3.3TRG1 linear regulator from Diodes Zetex. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.02@10mA|0.05@30mA|0.16@100mA|0.4@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. It only needs a voltage of at least 2.5 V while not exceeding 6.6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 40mV and line regulation of 18mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.1@10mA|0.2@30mA|0.3@100mA|0.6@250mA V.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 36,558 parts

Regional Inventory: 30,558

    Total$64.05Price for 310

    30,558 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      310
      Maximum Of:
      698
      Country Of origin:
      China
         
      • Price: $0.2066
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 698 parts
      • Price: $0.2066
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 29,860 parts
      • Price: $0.0594
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2438+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0987