Diodes IncorporatedAP2141FMG-7Power Switches

Power Switch Hi Side 1-OUT 0A 90mOhm 6-Pin UDFN EP T/R

Use this high side switch AP2141FMG-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. Its current limit is 0.8 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: