Diodes IncorporatedAP2151AMP-13Power Switches
Power Switch Hi Side 1-OUT 0A 95mOhm 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
On/Off | |
2.7 | |
5.5 | |
6.8(Max) | |
2.7 to 5.5 | |
0 | |
0.095 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |