Diodes IncorporatedAP2151MPG-13Power Switches
Power Switch Hi Side 1-OUT 0A 95mOhm 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
On/Off | |
2.7 | |
5.5 | |
6.8(Max) | |
2.7 to 5.5 | |
0 | |
0.095 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3(Max) |
Package Length | 3(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |
Use this high side switch AP2151MPG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. Its current limit is 0.8 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.