Top Purchased
Diodes IncorporatedAP2151WG-7Power Switches
Power Switch Hi Side 1-OUT 0A 95mOhm 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
Use this high side switch AP2151WG-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. Its current limit is 0.8 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.