Diodes IncorporatedAP2152AFGEG-7USB Power Switches
Hi Side Dual 5.5V 0.7A 8-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.58 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
8 | |
Lead Shape | No Lead |
Use this high side switch AP2152AFGEG-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. Its current limit is 0.7 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.