Diodes Incorporated AP2156MPG-13 USB Power Switches

Hi Side Dual 5.5V 0.8A 8-Pin MSOP EP T/R

Product Technical Specifications

Use this high side switch AP2156MPG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. Its current limit is 0.8 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

Symbols and Footprints

Import Tariff : May apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2351+
    Manufacturer Lead Time:
    8 星期
    Country Of Origin:
    中国
    • Price: $0.3728
    1. 2500+ $0.3728

Research & Events

Sorry, your filter selection returned no results.
AP2156MPG-13

AP2156MPG-13 Diodes Incorporated