Diodes IncorporatedAP2161MPG-13Power Switches
Power Switch Hi Side 1-OUT 0A 95mOhm 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
On/Off | |
0.095 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |
Use this high side switch AP2161MPG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. Its current limit is 1.5 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.