Diodes IncorporatedAP2162AFGEG-7USB Power Switches
Hi Side Dual 5.5V 1.4A 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side Switch | |
2 | |
1.4 | |
Active Low | |
2.7 | |
5.5 | |
105 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.58(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
Use this high side switch AP2162AFGEG-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. Its current limit is 1.4 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.