Diodes IncorporatedAP2162ASG-13USB Power Switches
Hi Side Dual 5.5V 1.4A 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |
Use this high side switch AP2162ASG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. Its current limit is 1.4 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.