Diodes IncorporatedAP2162SG-13USB Power Switches
Hi Side Dual 5.5V 1.5A 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side Switch | |
2 | |
1.5 | |
Active Low | |
2.7 | |
5.5 | |
140 | |
1.9 | |
-40 | |
85 | |
50 | |
100 | |
600 | |
50 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
Use this high side switch AP2162SG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. Its current limit is 1.5 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.