Diodes IncorporatedAP2171MPG-13Power Switches
Power Switch Hi Side 1-OUT 0A 95mOhm 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
On/Off | |
0.095 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |
Use this high side switch AP2171MPG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. Its current limit is 1.5 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.