Diodes IncorporatedAP2172AMPG-13USB Power Switches
Hi Side Dual 5.5V 1.4A 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |
Use this high side switch AP2172AMPG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. Its current limit is 1.4 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.