Diodes IncorporatedAP2172ASG-13USB Power Switches
Hi Side Dual 5.5V 1.4A 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side Switch | |
2 | |
1.4 | |
Active High | |
2.7 | |
5.5 | |
110 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
Use this high side switch AP2172ASG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. Its current limit is 1.4 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.