Diodes IncorporatedAP2172SG-13USB Power Switches
Hi Side Dual 5.5V 1.5A 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side Switch | |
2 | |
1.5 | |
Active High | |
2.7 | |
5.5 | |
140 | |
1.9 | |
-40 | |
85 | |
50 | |
100 | |
600 | |
50 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
Use this high side switch AP2172SG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. Its current limit is 1.5 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.