Diodes Incorporated AP2181MPG-13 Power Switches

Power Switch Hi Side 1-OUT 0A 95mOhm 8-Pin MSOP EP T/R

Product Technical Specifications

Use this high side switch AP2181MPG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Use this part at voltages between 2.7 V and 5.5 V. Its current limit is 2.1 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.219
    1. 121+ $3.219
    2. 242+ $3.028
    3. 484+ $2.833
    4. 1089+ $2.832
AP2181MPG-13

AP2181MPG-13 Diodes Incorporated

Diodes IncorporatedAP2181MPG-13Power Switches

Power Switch Hi Side 1-OUT 0A 95mOhm 8-Pin MSOP EP T/R

Use this high side switch AP2181MPG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Use this part at voltages between 2.7 V and 5.5 V. Its current limit is 2.1 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.1526
    1. 2500+$0.1526
    2. 5000+$0.1511
    3. 10000+$0.1496
    4. 15000+$0.1481
    5. 20000+$0.1466
    6. 25000+$0.1451
    7. 30000+$0.1437
    8. 50000+$0.1422
    9. 100000+$0.1408