Diodes IncorporatedAP2186SG-13USB Power Switches
Hi Side Dual 5.5V 2.1A 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side Switch | |
2 | |
2.1 | |
Active Low | |
2.7 | |
5.5 | |
120 | |
1.9 | |
-40 | |
85 | |
50 | |
100 | |
600 | |
50 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
Use this high side switch AP2186SG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 2.1 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.