Diodes IncorporatedAP2192AFGEG-7USB Power Switches

Hi Side Dual 5.5V 2A 8-Pin DFN EP T/R

Use this high side switch AP2192AFGEG-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. Its current limit is 2 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: