Diodes IncorporatedAP2210K-3.3TRG1Linear Regulators

LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R

Use the LDO AP2210K-3.3TRG1 linear regulator from Diodes Zetex to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.015@100uA|0.11@50mA|0.14@100mA|0.165@150mA|0.25@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 2.5 V with a maximum of 13.2 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 6mV and line regulation of 4.5mV you can provide a constant voltage at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.05@100uA|0.15@50mA|0.25@100mA|0.275@150mA|0.4@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 12,459 parts

Regional Inventory: 459

    Total$0.12Price for 1

    459 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      459
      Country Of origin:
      China
         
      • Price: $0.1205
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 459 parts
      • Price: $0.1205
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2505+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0998