Diodes IncorporatedAP2210N-3.3TRG1Linear Regulators

LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-23 T/R

This LDO AP2210N-3.3TRG1 linear regulator from Diodes Zetex acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.015@100uA|0.11@50mA|0.14@100mA|0.165@150mA|0.25@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 13.2 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 6mV and line regulation of 4.5mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.05@100uA|0.15@50mA|0.25@100mA|0.275@150mA|0.4@300mA V. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 50,790 parts

Regional Inventory: 5,790

    Total$0.47Price for 1

    5,790 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      5790
      Country Of origin:
      China
         
      • Price: $0.4696
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 5,790 parts
      • Price: $0.4696
    • (3000)

      Ships in 8 days

      Ships from:
      Hong Kong
      Date Code:
      2503+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.0908