Diodes IncorporatedAP2213D-3.3TRE1Linear Regulators

LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252 T/R

Keep calm and stay stable by implementing this LDO AP2213D-3.3TRE1 linear regulator developed by Diodes Zetex. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.015@100uA|0.11@50mA|0.14@100mA|0.165@150mA|0.25@300mA|0.35@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 18 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 9mV and line regulation of 4.5mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.05@100uA|0.15@50mA|0.25@100mA|0.275@150mA|0.4@300mA|0.6@500mA V. Its polarity is positive.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: $0.2905
    1. 2500+$0.2905
    2. 10000+$0.2879