Diodes IncorporatedAP22653AFDZ-7USB Power Switches
USB Power Switch Single 5.5V 0.125A to 2.665A 6-Pin WDFN EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
USB Power Switch | |
1 | |
0.125 to 2.665 | |
Active High | |
3 | |
5.5 | |
1050 | |
65 | |
2.65 | |
-40 | |
85 | |
4000(Max) | |
1000(Max) | |
500 | |
500(Max) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
6 |