Diodes IncorporatedAP2280-1WG-7Power Switches

Power Switch Hi Side 1-OUT 0A 200mOhm 5-Pin SOT-25 T/R

With the implementation of this high side AP2280-1WG-7 power switch by Diodes Zetex you can expect to safely switch between various voltage and current levels in your electrical circuit. This charge controller has single output. This charge controller has an input voltage of 1.5 to 6 V. It features 0.2 Ohm switch on resistance. This device has a maximum power dissipation of 750 mW. Its maximum power dissipation is 750 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

3,000 parts: Ships in 2 days

    Total$798.60Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2515+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.2662