Diodes IncorporatedAP2280-2FMG-7Power Switches
Power Switch Hi Side 1-OUT 0A 200mOhm 6-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
1.5 | |
6 | |
6.8(Max) | |
0 | |
0.2 | |
1260 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.56 |
Package Width | 2 |
Package Length | 1.8 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
6 | |
Lead Shape | No Lead |
Using the high side AP2280-2FMG-7 power switch by Diodes Zetex will protect your circuit dealing with high voltages and currents. This charge controller has single output. This device has a maximum power dissipation of 750 mW. It features 0.2 Ohm switch on resistance. This charge controller has an input voltage of 1.5 to 6 V. Its maximum power dissipation is 750 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.