Diodes IncorporatedAP2280-2WG-7Power Switches

Power Switch Hi Side 1-OUT 0A 200mOhm 5-Pin SOT-25 T/R

It's easy to keep your circuit safe from high voltages with this simple high side AP2280-2WG-7 power switch by Diodes Zetex. This charge controller has single output. It features 0.2 Ohm switch on resistance. This charge controller has an input voltage of 1.5 to 6 V. This device has a maximum power dissipation of 750 mW. Its maximum power dissipation is 750 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

6,596 parts: Ships today

    Total$20.60Price for 86

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      86
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2395
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 596 parts
      • Price: $0.2395
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.2236