Diodes IncorporatedAP22800HB-7Power Switches
Power Switch Hi Side 1-OUT 4A 22mOhm 8-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
1.5 | |
5.5 | |
6(Max) | |
4(Max) | |
0.022 | |
1420 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.56 |
Package Width | 1.6 |
Package Length | 2.1 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
8 | |
Lead Shape | No Lead |
Manually change states with this AP22800HB-7 power switch by Diodes Zetex. This charge controller has single output. This charge controller has an input voltage of 1.5 to 5.5 V. It features 41 Ohm switch on resistance. This device has a maximum power dissipation of 2050 mW. Its maximum power dissipation is 2050 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.