Diodes IncorporatedAP22802AW5-7USB Power Switches

DIST Single 5.5V 2.7A 5-Pin SOT-25 T/R

It's easy to keep your circuit safe from high voltages with this simple high side AP22802AW5-7 power switch by Diodes Zetex. This charge controller has single output. This charge controller has an input voltage of 2.7 to 5.5 V. It features 0.06 Ohm switch on resistance. It comes with a serial interface. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

1,177 parts: Ships tomorrow

    Total$46.23Price for 357

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      357
      Maximum Of:
      1177
      Country Of origin:
      China
         
      • Price: $0.1295
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,177 parts
      • Price: $0.1295