Diodes IncorporatedAP22815AWT-7USB Power Switches
Hi Side Single 5.5V 3.6A 5-Pin TSOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side Switch | |
1 | |
3.6 | |
Active High | |
3 | |
5.5 | |
1 | |
40 | |
-40 | |
85 | |
1900 | |
200 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-25 |
5 |