Diodes IncorporatedAP2511MP-13USB Power Switches

Hi Side Single 5.5V 3.7A 8-Pin MSOP EP T/R

Use this high side switch AP2511MP-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. Its current limit is 3.7 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 2500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: